text.skipToContent text.skipToNavigation

Manufacturer Part #

LEB225F-0524-SN

LEB225F Series 225 W Dual Output 5 / 24 V AC/DC Enclosed Type Power Supply

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 225W
Output Voltage: 5V/24V
Input Voltage: 85V to 264V
Features & Applications

The LEB225F series of PC board type power supply for the mechatronics which has 2 output voltage. By the DC-DC converter addition, the output voltage can be increased until 4.

Features:

  • Rugged PCB type (CEM)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input voltage (AC85 - 264V)
  • Remote ON/OFF (Option)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.42
USD
Quantity
Web Price
1
$212.42
2
$192.96
4
$175.28
5+
$169.94
Product Variant Information section