text.skipToContent text.skipToNavigation

Manufacturer Part #

LEP240F-24-T

LEP240F Series 240 W Single Output 24 V AC/DC Enclosed Type Power Supply

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 240W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$191.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$191.20
3
$174.65
4
$170.56
10
$158.16
15+
$152.96
Product Variant Information section