text.skipToContent text.skipToNavigation

Manufacturer Part #

LFA15F-24

LFA15F Series 15 W Single Output 24 V Open Frame AC/DC Power Supply

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 16.8W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$29.25
USD
Quantity
Web Price
1
$29.25
4
$27.23
15
$25.43
30
$24.53
75+
$23.40
Product Variant Information section