text.skipToContent text.skipToNavigation

Manufacturer Part #

MDS-300APB12 AA

MDS Series 300 W 12 V 3 x 5" Open Frame Medical Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta MDS-300APB12 AA - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 300W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,086.90
USD
Quantity
Unit Price
1
$114.13
2
$112.46
3
$111.50
4
$110.82
5+
$108.69
Product Variant Information section