text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-15-12

MFM-15 Series 15 W 12 V Output Open Frame Green Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MFM-15-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Input Voltage: 90V to 264V
Output Current: 1.25A
Input Voltage (VAC): 80VAC to 264VAC
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -35°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11.62
USD
Quantity
Web Price
1
$11.62
4
$11.46
15
$11.30
25
$11.25
50+
$11.06
Product Variant Information section