text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $11.24
10 $9.74
25 $9.20
50 $8.81
100+ $8.43
Total:

$11.24

USD
Attributes
Attributes Table
Type Open Frame
No of Outputs Single
Output Power 5W
Output Voltage 5V
Input Voltage 85V to 264V
Features and Applications

The NFM-05-5 is a part of NFM series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class 2
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5 W
  • 100% full load burn-in test
  • Fixed switching frequency at 67 KHz
  • High reliability