text.skipToContent text.skipToNavigation

Manufacturer Part #

OWA-200U-48

OWA-200U Series 48 V 4.17 A 200 W Class II & IP67 1 Output Moistureproof Adaptor

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2120
Product Specification Section
MEAN WELL OWA-200U-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Input Voltage: 142V to 370V
Output Current: 4.17A
Input Voltage (VAC): 100VAC to 264VAC
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
9
USA:
9
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$63.10
USD
Quantity
Web Price
1
$63.10
10+
$57.40
Product Variant Information section