text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA100F-15-N

15V, 7A, 105W,Single-OUT AC/DC Power Supply

Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 105W
Output Voltage: 15V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$126.36
USD
Quantity
Web Price
1
$126.36
3
$116.43
5
$112.09
10
$106.45
20+
$101.09
Product Variant Information section