text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA10F-5

PBA10F Series 10 W Single Output 5 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA10F-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 85V to 264V
Features & Applications

The PBA10F series of flagship general-purpose unit type power supplly with harmonic attenuator, high efficiency, compact body, rich functions and variations.

Features:

  • Super small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2):except PBA1500T
  • Universal input (AC85 - 264 V):PBA1500T AC170-264 V 3
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation(PBA300F - 1500F,PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions(PBA300F - 1500F,PBA1500T)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$34.17
USD
Quantity
Web Price
1
$34.17
4
$33.67
10
$33.34
25
$33.02
40+
$32.54
Product Variant Information section