text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA1500F-36-D28.5

PBA1500F Series 1692 W Single Output 36 V Internal AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA1500F-36-D28.5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1692W
Output Voltage: 36V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1,203.59
USD
Quantity
Web Price
1+
$1,203.59
Product Variant Information section