text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA150F-12-RN

PBA150F Series 156 W Single Output 12 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA150F-12-RN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$139.79
USD
Quantity
Web Price
1
$139.79
3
$137.48
4
$136.89
10
$135.00
15+
$133.14
Product Variant Information section