text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA150F-12-TN

PBA150F Series 150 W Single Output 12 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA150F-12-TN - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 156W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$137.29
USD
Quantity
Web Price
1
$137.29
3
$135.02
4
$134.43
10
$132.58
15+
$130.75
Product Variant Information section