text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA150F-24-V

PBA150F Series 156 W Single Output 24 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA150F-24-V - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 156W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$128.11
USD
Quantity
Web Price
1
$128.11
3
$125.99
4
$125.45
10
$123.72
15+
$122.01
Product Variant Information section