
Manufacturer Part #
PBA150F-5-N
PBA150F Series 150 W Single Output 5 V AC/DC Enclosed Type Power Supply
| |||||||||||
Mfr. Name: | COSEL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
Date Code: |
Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Lifecycle:
Technical Attributes
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 150W |
Output Voltage: | 5V |
Input Voltage: | 85V to 264V |
Features & Applications
Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.
The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.
Special Features:
- Harmonic attenuator, PFC (Complies with IEC61000-3-2)
- Universal input
- Super small-size & light weight
- RoHS Compliant
- Complies with DEN-AN
- UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
- Low Voltage Directive & EMC Directive
The PBA150F-5-N is low power 150W AC/DC single output power supply with a universal input, an output voltage of 5V and a cover.
Available Packaging
Package Qty:
1 per Bulk