text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA15F-5-N

PBA15F Series 15 W Single Output 5 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA15F-5-N - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 85V to 264V
$Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBA series from Cosel USA is a high power AC/DC single output power supply with a universal input and wide output voltage range.

Special Features:

  • Harmonic attenuator, PFC (Complies with IEC61000-3-2)
  • Universal input
  • Super small-size & light weight
  • RoHS Compliant
  • Complies with DEN-AN
  • UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 & UL508 (PBA50F - 150F, -24, with cover)
  • Low Voltage Directive & EMC Directive

The PBA15F-5-N is low power 15W AC/DC single output power supply  with a universal input, an output voltage of 5V and a cover.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$44.73
USD
Quantity
Web Price
1
$44.73
3
$44.18
10
$43.58
20
$43.24
40+
$42.60
Product Variant Information section