text.skipToContent text.skipToNavigation

Manufacturer Part #

PBA300F-24-F3

PBA300F Series 324 W Single Output 24 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL PBA300F-24-F3 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 300W
Output Voltage: 24V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$363.51
USD
Quantity
Web Price
1
$363.51
2
$354.75
3+
$346.20
Product Variant Information section