text.skipToContent text.skipToNavigation

Manufacturer Part #

PBW30F-15

PBW30F Series 30 W Dual Output 15 / 30 V AC/DC Enclosed Type Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 30W
Output Voltage: 15V/30V
Input Voltage: 85V to 264V
Features & Applications

Cosel has been manufacturing quality AC to DC switch mode and DC to DC power supplies since 1969. Their commitment to quality, reliability, and customer service, backed by a documented field failure rate of under 100 PPM, Cosel has been the dependable and cost affective solution for over 35 years. When quality is a must, reliability is critical, and on time delivery is crucial, Cosel stands alone.

The PBW15F series from Cosel USA is a low power dual output AC/DC power supply with a universal input and a wide output voltage range.

Special Features:

  • V1 isolated from V2
  • Universal input voltage
  • Super small-size & light weight
  • Built-in Over Current Protection
  • RoHS Compliant
  • Complies with DEN-AN, Complies with DEN-AN, UL60950-1, EN60950-1 &   C-UL (CSA60950-1)

The PBW30F-15 is a low power 30W dual output AC/DC power supply with a universal input and output voltages of 15V & -15V.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$74.32
USD
Quantity
Web Price
1
$74.32
3
$69.15
5
$66.87
20
$61.06
30+
$59.46
Product Variant Information section