text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM-400-12-U

PCM-400 Series 400 W 12 V 90 to 264 Vin AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1446
Product Specification Section
Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 400W
Output Voltage: 12V
Input Voltage: 90V to 264V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$255.76
USD
Quantity
Web Price
1
$255.76
2
$232.33
4
$211.04
5+
$204.61
Product Variant Information section