text.skipToContent text.skipToNavigation

Manufacturer Part #

PFM4414BB6M24D0CA4

PFM Series 400 W 85 to 264 Vin 24 Vout Board VIA Isolated AC/DC Converter w/PFC

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 85V to 264V
Dimension: 111 x 35.5 x 9.3 mm
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$837.41
USD
Quantity
Web Price
1
$837.41
2
$749.00
3
$701.68
4+
$669.93
Product Variant Information section