text.skipToContent text.skipToNavigation

Manufacturer Part #

PFM4414BB6M24D0T08

PFM Series 400W 85 – 264 Vin 24 Vo Board Mount Isolated AC/DC Converter w/PFC

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Features & Applications

The PFM in a VIA Package is a highly advanced 400 W
AC-DC converter operating from a rectified universal
AC input which delivers an isolated and regulated
Safety Extra Low Voltage (SELV) 24 V secondary output.

This unique, ultra-low profile module incorporates AC-DC
conversion, integrated filtering and transient surge protection
in a chassis mount or PCB mount form factor.

The PFM enables a versatile two-sided thermal strategy which
greatly simplifies thermal design challenges.

When combined with downstream Vicor DC-DC conversion
components and regulators, the PFM allows the Power Design
Engineer to employ a simple, low-profile design which will
differentiate his end-system without compromising on cost or
performance metrics.

Features & Benefits:

  • Universal input (85 to 264 VAC)
  • 24 VOUT, regulated, isolated
  • 400 W maximum power
  • High efficiency
  • Built-in EMI filtering
  • Chassis mount or board mount packaging options
  • Always-on, self-protecting converter control architecture
  • SELV Output
  • Two temperature grades including operation to -40°C
  • Robust package
  • Versatile thermal management
  • Safe and reliable secondary-side energy storage
  • High MTBF
  • 140 W/cubic inch power density
  • 4414 package
  • External rectification and transient protection required

Typical Applications:

  • Small cell base stations
  • Telecom switching equipment
  • LED lighting
  • Industrial power systems
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$680.65
USD
Quantity
Web Price
1
$680.65
2
$608.79
3
$570.33
4+
$544.52
Product Variant Information section