text.skipToContent text.skipToNavigation

Manufacturer Part #

PFM4414BB6M48D0C04

PFM Series 400W 85 – 264 Vin 48 Vo Board Mount Isolated AC/DC Converter w/PFC

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 48V
Input Voltage: 85V to 264V
Features & Applications

The PFM in a VIA Package is a highly advanced 400 W
AC-DC converter operating from a rectified universal
AC input which delivers an isolated and regulated
Safety Extra Low Voltage (SELV) 48 V secondary output.

This unique, ultra-low profile module incorporates
AC-DC conversion, integrated filtering and transient
surge protection in a chassis mount or PCB mount form
factor.The PFM enables a versatile two-sided thermal
strategy which greatly simplifies thermal design challenges.

When combined with downstream Vicor DC-DC conversion
components and regulators, the PFM allows the Power Design
Engineer to employ a simple, low-profile design which will
differentiate his end-system without compromising on cost or
performance metrics.

Features & Benefits:

  • Universal input (85 to 264 VAC)
  • 48 VOUT, regulated, isolated SELV
  • 2% typical efficiency
  • Built-in EMI filtering
  • Chassis mount or board mount packaging options
  • Always-on, self-protecting converter control architecture
  • SELV Output
  • Two temperature grades including operation to -40°C
  • VIA Package
  • Robust Mechanical Design
  • Versatile thermal management capability
  • Safe and reliable secondary-side energy storage
  • High MTBF
  • 140 W/cubic inch power density
  • 4414 package
  • External rectification and transient protection required

Typical Applications:

  • Small cell base stations
  • Telecom switching equipment
  • LED lighting
  • Industrial power systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$672.84
USD
Quantity
Web Price
1
$672.84
2
$601.81
3
$563.78
4+
$538.27
Product Variant Information section