text.skipToContent text.skipToNavigation

Manufacturer Part #

PFM4414VB6M48D0CA0

PFM Series 400 W 85 to 264 Vin 48 Vout Chassis VIA Isolated PFC AC/DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor PFM4414VB6M48D0CA0 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 48V
Input Voltage: 85V to 264V
Dimension: 111 x 35.5 x 9.3 mm
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$800.41
USD
Quantity
Web Price
1
$800.41
2
$783.77
3
$774.20
4+
$762.30
Product Variant Information section