text.skipToContent text.skipToNavigation

Manufacturer Part #

PFM4914BB6M24D0T08

VIA PFM Series 400W Sng Output 24V Telecom PCB Long Pin Isolated AC/DC Converter

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 400W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
7
Multiple Of:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,364.57
USD
Quantity
Web Price
1
$779.39
2
$697.11
3
$653.06
4+
$623.51
Product Variant Information section