Manufacturer Part #
PLA600F-12
PLA600F Series 600 W Single Output 12 V Enclosed AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL PLA600F-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL PLA600F-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 600W |
| Output Voltage: | 12V |
| Input Voltage: | 265V to 277V |
Features & Applications
The PLA600F-12 is a part of PLA600 series power supply. It has an operating temperature ranging from - 20 °C to + 70°C.
Features:
- Economical model
- Long lifetime
- Low profile
- Wide temperature range
- Screw hold type terminal block
- Fan speed control
- Various option
- Complies with SEMI F-47
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$141.41
2
$139.35
3
$138.16
4
$137.32
5+
$134.68
Product Variant Information section
Available Packaging
Package Qty:
1 per Box