text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 74

On Order: 0
Factory Stock:Factory Stock: 26
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $13.86
10 $12.15
25 $11.53
50+ $11.08
Total:

$13.86

USD
Attributes
Attributes Table
Type Encapsulated
No of Outputs Single
Output Power 10.2W
Output Voltage 12V
Input Voltage 85V to 264V
Features and Applications

The PM-10-12 is a part of PM series AC/DC power supply. It has an operating temperature ranging from -20 °C to +70 °C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class 2
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.5 W
  • 100% full load burn-in test
  • Fixed switching frequency at 67 KHz
  • High reliability