text.skipToContent text.skipToNavigation

Manufacturer Part #

PMC-05V035W1AA

PMC Series 35 W 5 V Enclosed Panel Mount Terminal Block Power Supply

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 35W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
5
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$91.85
USD
Quantity
Web Price
1
$19.60
4
$18.37
15
$17.28
40
$16.51
100+
$15.82
Product Variant Information section