text.skipToContent text.skipToNavigation

Manufacturer Part #

PMC-12V050W1AA

PMC Series 50 W 12 V Enclosed Panel Mount Terminal Block Power Supply

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 1722
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: Chassis Mount
Pricing Section
Stock:
17
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$22.27
USD
Quantity
Web Price
1
$22.27
4
$21.88
15
$21.52
40
$21.25
100+
$21.01
Product Variant Information section