text.skipToContent text.skipToNavigation

Manufacturer Part #

PQU650-54P

PQU650 Series 54 V 12.1 A 650W Open Frame U Channel AC-DC Power Supply Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PQU650-54P - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 650W
Output Voltage: 54V
Output Current: 12.1A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 6.00" L x 4.00" W x 1.57" H
Operating Temp Range: -30°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
40
Multiple Of:
20
Total
$7,311.20
USD
Quantity
Web Price
20+
$182.78
Product Variant Information section