text.skipToContent text.skipToNavigation

Manufacturer Part #

PSK-10B-S12

PSK-10B Series 10 W 12 V Single Output Encapsulated AC/DC Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
160
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,088.00
USD
Quantity
Web Price
20
$16.31
40
$13.64
60
$13.38
80
$13.19
100+
$13.05