text.skipToContent text.skipToNavigation

Manufacturer Part #

PSK-20D-24

PSK-20D Series Board Mount Ac-Dc Power Supply 20W 24V Single Output 85 to 305Vin

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PSK-20D-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 100V to 430V
Output Current: 0.83A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.45
USD
Quantity
Web Price
35
$9.27
70
$9.22
105
$9.19
140
$9.16
175+
$9.10
Product Variant Information section