text.skipToContent text.skipToNavigation

Manufacturer Part #

PSM500B-1Y24-U

PSM500 Series 90 ~ 264VAC Single Output Medical AC/DC Switching Power Supplies

ECAD Model:
Mfr. Name: Wall Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 360W
Output Voltage: 24V
Input Voltage: 90V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$369.60
USD
Quantity
Web Price
1+
$369.60
Product Variant Information section