text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC01-05SC

RAC01 Series 1 W 5 V 90 to 277 VAC AC/DC Single Output Through Hole Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 80V to 264V
Mounting Method: Through Hole
Features & Applications

The RAC01-05SC is a ultra-compact universal input AC/DC power modules for PCB mounting. They feature high efficiency, low standby power, high operating temperature, softstart and short-circuit protection as well as a built-in EMC Class B filter. Output voltages range from 3.3 VDC to 24 VDC.

Features:

  • Ultracompact Low Profile AC-DC Power Supply
  • Ultra-low 30mW Standby Power Consumption
  • 1 Watt or 2 Watt PCB Mount Package
  • Extra Wide Input Voltage Range (90~277VAC)
  • Class II Power Supply with 3kVAC Isolation
  • -25°C to +85°C Operating Temp
  • Low Output Ripple
  • Short Circuit Protected Outputs
  • EN and CE Certified
Pricing Section
Global Stock:
681
USA:
681
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.51
USD
Quantity
Web Price
1
$13.51
5
$12.54
20
$11.76
50
$11.28
125+
$10.81
Product Variant Information section