text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC10E-3.3SK/277

RAC10E Series 10 W 85 to 305 VAC Single Output 3.3 V AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC10E-3.3SK/277 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 3.3V
Output Current: 2500mA
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 150mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
14 Weeks
Minimum Order:
17
Multiple Of:
17
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.37
USD
Quantity
Web Price
17
$8.61
34
$8.56
51
$8.52
68
$8.50
85+
$8.43
Product Variant Information section