text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-25-15

RS-25 Series 25.5 W Single Output 15 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 25.5W
Output Voltage: 15V
Input Voltage: 88V to 264V
Features & Applications

The RS-25 series of 25.5 W Single Output 15 V AC/DC High Efficiency Switching Power Supply.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105ºC long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70ºC
  • Withstand 5G vibration test
  • No load power consumption<0.5W
  • High efficiency, long life and high reliability
  • 3 years warranty

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
25 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$106.00
USD
Quantity
Web Price
1
$11.39
5
$10.60
25
$9.87
50
$9.57
150+
$9.11
Product Variant Information section