text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-35-24

RS-35 Series 36 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 36W
Output Voltage: 24V
Input Voltage: 88V to 264V
Features & Applications

The RS-35-24 is a part of RS-3 series AC/DC power supply. It has an operating temperature ranging from -20°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • No load power consumption<0.5 W
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
105
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.50
USD
Quantity
Web Price
1
$13.50
10
$12.30
20
$11.69
50
$11.10
100+
$10.77
Product Variant Information section