text.skipToContent text.skipToNavigation

Manufacturer Part #

RSP-150-12

RSP-150 Series 150 W Single Output 12 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
20
Factory Stock:Factory Stock:
632
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.10
USD
Quantity
Web Price
1
$39.10
10
$35.60
20
$33.82
50+
$32.13
Product Variant Information section