text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI150-12-U-P51

CDI150-U Series 150 W 12 V Desktop No Cord Level VI AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1720
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 150W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 12.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +65°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$76.88
USD
Quantity
Web Price
1
$76.88
3
$71.53
5
$69.17
20
$63.16
30+
$61.50