text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI18-12-UD-P5

SDI18-UD Series 19.2 W Single Output 12 V Level VI 2 Prong AC/DC Desktop Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1.6A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,767.20
USD
Quantity
Web Price
60
$14.41
120
$11.73
180+
$11.53