text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI40-12-U-P5

SDI40-U Series 40 W 12 V Output Class I Level VI Desktop AC-DC Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 40W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$39,450.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
40
$14.91
80
$13.38
120
$13.24
160+
$13.15
Product Variant Information section