text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI65-12-UD-P5

SDI65-UD Series 90 to 264 Vac 60 W 12 Vdc 5 A Level VI Desktop Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1724
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 60W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,402.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$28.14
4
$26.19
15
$24.46
30
$23.60
75+
$22.51