text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI65-24-UD-P5

SDI65-UD Series 90 to 264 Vac 60 W 24 V 2.71 A Level VI Desktop Power Supply

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 2.71A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 240mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,112.00
USD
Quantity
Web Price
40
$27.80
80
$22.66
120+
$22.24
Product Variant Information section