
Manufacturer Part #
SDI65-24-UDC-P5
SDI65-U Series 65 W Single Output 24 V Level VI 3 Prong Desktop Adapter
Product Specification Section
CUI Inc SDI65-24-UDC-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SDI65-24-UDC-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 65W |
Output Voltage: | 24V |
Efficiency / MEPS: | Level VI |
Output Current: | 2.71A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 240mV |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
$Features & Applications
The SDI65-UD series is a 65 W desktop ac-dc power supply designed to meet the current US DoE Level VI efficiency standards in addition to the proposed and more stringent EU CoC Tier 2 requirements. Featuring a range of safety approvals and no-load power consumption less than 0.15 W, the SDI65-UD desktop adapter is the ideal solution to keep you one step ahead of the latest power regulations.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Web Price
1
$29.36
4
$27.33
15
$25.53
30
$24.63
75+
$23.49
Product Variant Information section
Available Packaging
Package Qty:
30 per Box