text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI90-12-U-P5

SDI90-U Series 84 W Single Output 12 V Level VI 3 Promg Desktop Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 90W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 7A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
24
Multiple Of:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,134.48
USD
Quantity
Web Price
24
$47.27
48+
$37.82
Product Variant Information section