text.skipToContent text.skipToNavigation

Manufacturer Part #

SDM36-18-UD-P5

SDM36-UD Series 36 W 18 V 2 A Standard Plug Level VI AC-DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 1742
Product Specification Section
Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 36W
Output Voltage: 18V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 180mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
540
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,309.60
USD
Quantity
Web Price
60
$21.55
120+
$17.24