text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI18-12-V-P5R

SMI18 Series 90 to 264 VAC 19 W 12 VDC 1.6 A Wall Mount AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1.6A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
540
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,899.20
USD
Quantity
Web Price
60
$20.60
120+
$16.48