text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI6-12-V-P5

SMI6 Series 6 W 12 V Interchangebale AC Blades Level VI Wall Plug AC/DC Adapter

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1819
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 6W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 0.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 200mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$13.41
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$13.41
5
$12.48
25
$11.62
50
$11.27
150+
$10.73
Product Variant Information section