text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI10-12-E-P5R

ac-dc, 12 Vdc, 0.83 A, LN, wall-plug, EUR, P5R center pos, level VI

Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 10W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Stock:
0
Minimum Order:
540
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,878.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
90
$6.66
180
$5.47
270
$5.39
360+
$5.33
Product Variant Information section