text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI10-5-E-P5

SWI10 Series 10 W 5 V 2 A Level VI AC Input Europe Wall Mount AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Mounting Method: Wall Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6.66
USD
Quantity
Web Price
1
$6.66
10
$6.05
30
$5.77
75
$5.55
200+
$5.33
Product Variant Information section