text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI10-5-N-I38

SMI10 Series 10 W 5 V 2 A Level VI AC Input American AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,020.00
USD
Quantity
Web Price
300+
$5.34
Product Variant Information section