text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI10B-5-NW-I38

5 Vdc, 2 A, SW, wall-plug, NA, USB, level VI, white

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI10B-5-NW-I38 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 2A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
720
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,356.00
USD
Quantity
Web Price
360+
$6.05
Product Variant Information section